- Home ›
- All Products›
- PLC-OSC-24DC/300DC/-1
Phoenix Contact
PLC-OSC-24DC/300DC/-1
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 24 V DC - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OSC-24DC/300DC/-1
-
Alias/AKA:2980678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Relay
-
DC Coil Voltage:24 V
-
Family:2980678
-
Relay Construction:PLC Relay
-
Maximum DC Voltage Rating:300 V
-
Coil Current:8 mA
-
Seal:Unsealed
-
Termination Style:Screw Terminal
-
Coil Resistance:3 KOhm
-
Maximum Current Rating:1 A
-
Product Weight:37.37 g
-
Mounting:DIN Rail
-
Operating Temperature:-25 to 60 °C
-
Dimension:6.2 x 86 x 80 mm
-
Operate Time:0.3 ms
-
Coil Suppression Diode:Yes
-
Push to Test Button:No
-
Maximum DC Switching Voltage:300 V
-
Led Indicator:Yes