- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PLC-OSC-24DC/-24DC/-2/ACT
Phoenix Contact
PLC-OSC-24DC/-24DC/-2/ACT
PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in minia ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OSC-24DC/-24DC/-2/ACT
-
Alias/AKA:2966676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:33 V
-
Input Type:DC
-
Mounting:DIN Rail
-
Dimension:94 x 6.2 x 80 mm