- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PLC-OPT-48DC/110DC/3RW
Phoenix Contact
PLC-OPT-48DC/110DC/3RW
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature s ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OPT-48DC/110DC/3RW
-
Alias/AKA:2900393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:140 V
-
Input Type:DC
-
Mounting:DIN Rail
-
Dimension:86 x 6.2 x 80 mm