- Home ›
- All Products›
- PLC-OPT-24DC/230AC/1
Phoenix Contact
PLC-OPT-24DC/230AC/1
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state rel ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OPT-24DC/230AC/1
-
Alias/AKA:2900369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Maximum Voltage Rating:24 VDC
-
Family:2900369
-
Wire Size:14-26 AWG
-
Number of Contacts:5
-
Mounting:DIN Rail
-
Number of Circuits:1
-
Gender:F
-
Operating Temperature:-25 to 60 °C
-
Dimension:94 x 6.2 x 80 mm
-
Number of Rows:5