- Home ›
- All Products›
- PLC-OPT-120AC/300DC/1
PLC-OPT-120AC/300DC/1
Phoenix Contact
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 120 V AC ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 120 V AC - output: 12 - 300 V DC/1 A
Search Keywords: PLCOPT120AC300DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-OPT-120AC/300DC/1
-
Alias/AKA:2900388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26