- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PLC-LOGIC-STARTERKIT1
PLC-LOGIC-STARTERKIT1
Phoenix Contact
PLC logic starter kit 1, consists of: plug-in basic logic module, eight relay output terminal blocks with push-in connection ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLC logic starter kit 1, consists of: plug-in basic logic module, eight relay output terminal blocks with push-in connection (250 V AC/DC, max. 6 A), micro-USB programming cable, LOGIC+ software, A€œPLC logic quick start guideA€ poster
Search Keywords: PLCLOGICSTARTERKIT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-LOGIC-STARTERKIT1
-
Alias/AKA:2905504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109160
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/12/26