help desk software
Image is representational - see mfr. specs

Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
Search Keywords: PLCESKGY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-ESK GY
  • Alias/AKA:
    2966508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Power Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    10-24 AWG
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Manufacturer Stock:
90 can ship
Minimum Order:
2
4 Weeks can ship 12/19/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$24.00
5 +
$22.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments