- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PLC-BSP- 24DC/21-21
PLC-BSP- 24DC/21-21
Phoenix Contact
14 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting on DIN rail NS 35 ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
14 mm PLC basic terminal block with spring-cage connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 2 PDTs, input voltage 24 V DC
Search Keywords: PLCBSP24DC2121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSP- 24DC/21-21
-
Alias/AKA:2912439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PLC Terminal Blocks
-
Mounting:T DIN Rail
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Wire Size:14-26 AWG
-
Operating Temperature:-25 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.