- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-BSP-120UC/21/SO46
Available Replacements
Phoenix Contact
PLC-BSP-120UC/21/SO46
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side, with spring ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side, with spring-cage connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with integrated RCZ filter, 1 PDT, input voltage 120 V AC
Search Keywords: PLCBSP120UC21SO46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSP-120UC/21/SO46
-
Alias/AKA:2980351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PLC-BSP-120UC/21/SO46 discontinued?
Yes, PLC-BSP-120UC/21/SO46 from Phoenix Contact is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLC-BSP-120UC/21/SO46?
The recommended replacement for PLC-BSP-120UC/21/SO46 is PLC-BPT-120UC/21/SO46 from Phoenix Contact, available from OnlineComponents.com.
Is PLC-BSP-120UC/21/SO46 RoHS compliant?
Yes, PLC-BSP-120UC/21/SO46 is RoHS compliant.
What is the lead time for PLC-BSP-120UC/21/SO46?
The standard lead time for PLC-BSP-120UC/21/SO46 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.