- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PLC-BSC-TTL/1
PLC-BSC-TTL/1
Phoenix Contact
6.2 mm PLC basic terminal block for TTL signal with screw connection - without relay or solid-state relay - for mounting on DI ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.2 mm PLC basic terminal block for TTL signal with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC)
Search Keywords: PLCBSCTTL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSC-TTL/1
-
Alias/AKA:2982689
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Mounting:T DIN Rail
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:5 VDC
-
Maximum Current Rating:N/A
-
Wire Size:14-26 AWG
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26