Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLC-BSC-24UC/-1/ACT

6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Packaging
Certificate of Compliance
Description +
6.2 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC
Search Keywords: PLCBSC24UC1ACT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-BSC-24UC/-1/ACT
  • Alias/AKA:
    2982799
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    PLC Terminal Blocks
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    24,24 VDC|VAC
  • Mounting:
    T DIN Rail
  • Operating Temperature:
    -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLC-BSC-24UC/-1/ACT discontinued?
Yes, PLC-BSC-24UC/-1/ACT from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLC-BSC-24UC/-1/ACT?
The recommended replacement for PLC-BSC-24UC/-1/ACT is 2982799 from Phoenix Contact, available from OnlineComponents.com.
Is PLC-BSC-24UC/-1/ACT RoHS compliant?
Yes, PLC-BSC-24UC/-1/ACT is RoHS compliant.
What is the lead time for PLC-BSC-24UC/-1/ACT?
The standard lead time for PLC-BSC-24UC/-1/ACT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 10/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$19.76
10 +
$18.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!