Image is representational - see mfr. specs

PLC-BSC-230UC/21

Phoenix Contact

6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 230 V AC/DC
Search Keywords: PLCBSC230UC21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-BSC-230UC/21
  • Alias/AKA:
    2966045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    PLC Terminal Blocks
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    230,230 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    -25 to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order Quantity:
2
2 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$18.75
10 +
$17.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!