- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PLC-BSC-120UC/21-21/SO46
PLC-BSC-120UC/21-21/SO46
Phoenix Contact
14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with integrated RCZ filter - 2 PDTs - input voltage 120 V AC
Search Keywords: PLCBSC120UC2121SO46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BSC-120UC/21-21/SO46
-
Alias/AKA:2980416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PLC Terminal Blocks
-
Mounting:T DIN Rail
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:N/A
-
Wire Size:14-26 AWG
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26