Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PLC-BSC-120UC/-1/SEN

6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC/DC
Search Keywords: PLCBSC120UC1SEN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLC-BSC-120UC/-1/SEN
  • Alias/AKA:
    2966074
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    PLC Terminal Blocks
  • Maximum Voltage Rating:
    120,120 VDC|VAC
  • Mounting:
    T DIN Rail
  • Operating Temperature:
    -25 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PLC-BSC-120UC/-1/SEN RoHS compliant?
Yes, PLC-BSC-120UC/-1/SEN is RoHS compliant.
What is the lead time for PLC-BSC-120UC/-1/SEN?
The standard lead time for PLC-BSC-120UC/-1/SEN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
1
$19.31
10 +
$18.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!