- Home ›
- All Products›
- PLC-BPT-24DC/21HC
Phoenix Contact
PLC-BPT-24DC/21HC
Relay Socket - 1 Pole - 14mm PLC-HC Basic Term. Block w/Push-In Conn. - SPDT - 24VDC - DIN Rail Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Socket - 1 Pole - 14mm PLC-HC Basic Term. Block w/Push-In Conn. - SPDT - 24VDC - DIN Rail Mount.
Search Keywords: PLCBPT24DC21HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BPT-24DC/21HC
-
Alias/AKA:2900254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is PLC-BPT-24DC/21HC RoHS compliant?
Yes, PLC-BPT-24DC/21HC is RoHS compliant.
What is the lead time for PLC-BPT-24DC/21HC?
The standard lead time for PLC-BPT-24DC/21HC is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
5 Weeks
can ship
10/21/26