- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PLC-BPT-120UC/21
Phoenix Contact
PLC-BPT-120UC/21
6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/ ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-BPT-120UC/21
-
Alias/AKA:2900280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PLC Terminal Blocks
-
Mounting:T DIN Rail
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Voltage Rating:120 VDC
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A