- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PLC-ASC-UI-OUT
PLC-ASC-UI-OUT
Phoenix Contact
Analog output module for PLC logic logic modules (Generation 2 only) - single-channel - signal type (4 ... 20 mA - 0 ... 20 mA ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Analog output module for PLC logic logic modules (Generation 2 only) - single-channel - signal type (4 ... 20 mA - 0 ... 20 mA - 0 ... 10 V - 2 ... 10 V) can be configured via DIP switch - screw connection
Search Keywords: PLCASCUIOUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-ASC-UI-OUT
-
Alias/AKA:2906920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26