- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PLC-2RPT-24DC/1
PLC-2RPT-24DC/1
Phoenix Contact
PLC-INTERFACE with two independent relays - consisting of PLC-BPT.../21 basic terminal block with push-in connection and two i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE with two independent relays - consisting of PLC-BPT.../21 basic terminal block with push-in connection and two integrated relays - power contact - for mounting on DIN rail NS 35/7,5 - 2 x 1 N/O contact - input voltage 24 V DC
Search Keywords: PLC2RPT24DC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PLC-2RPT-24DC/1
-
Alias/AKA:2901639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26