- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PKB 290X4 8 BK
PKB 290X4 8 BK
Phoenix Contact
Cable Ties Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Ties Polyamide Black
Search Keywords: PKB290X48BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PKB 290X4 8 BK
-
Alias/AKA:1005554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Polyamide
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1824
1,000
$0.1658
3,000
$0.1633
5,000
$0.1578
8,000
$0.1555
10,000
$0.1531
25,000
$0.1508
50,000 +
$0.1486
Click for Quote
Log in
to unlock special pricing