- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PKB 140X3 6
PKB 140X3 6
Phoenix Contact
Cable Ties Polyamide Transparent
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Ties Polyamide Transparent
Search Keywords: PKB140X36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PKB 140X3 6
-
Alias/AKA:1005460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Polyamide
-
Color:Transparent
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.