- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- PIK 4-L/L
PIK 4-L/L
Phoenix Contact
Installation level terminal block, Screw connection, Cross section: 0.2 mmA² - 4 mmA², AWG: 24 - 12, Width: 6.2 mm, Color: gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Installation level terminal block, Screw connection, Cross section: 0.2 mmA² - 4 mmA², AWG: 24 - 12, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
Search Keywords: PIK4LL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PIK 4-L/L
-
Alias/AKA:2714035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Ships today, if you order in