- Home ›
- All Products›
- PH 6/6
PH 6/6
Phoenix Contact
Cable housing - pitch: 49.2 mm - length: 21 mm - width: 49.2 mm - height: 52.3 mm - number of positions: 6 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 49.2 mm - length: 21 mm - width: 49.2 mm - height: 52.3 mm - number of positions: 6 - color: gray
Search Keywords: PH66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PH 6/6
-
Alias/AKA:3000684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/10/26