- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PH 6/4
PH 6/4
Phoenix Contact
Cable housing - pitch: 32.8 mm - length: 21 mm - width: 32.8 mm - height: 52.3 mm - number of positions: 4 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 32.8 mm - length: 21 mm - width: 32.8 mm - height: 52.3 mm - number of positions: 4 - color: gray
Search Keywords: PH64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PH 6/4
-
Alias/AKA:3000682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Housing
-
Color:Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26