- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PH 2 5/13
PH 2 5/13
Phoenix Contact
Cable housing - pitch: 67.6 mm - length: 19.9 mm - width: 67.6 mm - height: 36.8 mm - number of positions: 13 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 67.6 mm - length: 19.9 mm - width: 67.6 mm - height: 36.8 mm - number of positions: 13 - color: gray
Search Keywords: PH2513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PH 2 5/13
-
Alias/AKA:3209798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/10/26