- Home ›
- All Products›
- P-FU-5X20-LED-24
Phoenix Contact
P-FU-5X20-LED-24
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | P-FU-5X20-LED-24 |
| Alias/AKA: | 3036819 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |