- Home ›
- All Products›
- P-FU-5X20-LA-250-EX
Phoenix Contact
P-FU-5X20-LA-250-EX
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black
Search Keywords: PFU5X20LA250EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:P-FU-5X20-LA-250-EX
-
Alias/AKA:3036836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is P-FU-5X20-LA-250-EX RoHS compliant?
Yes, P-FU-5X20-LA-250-EX is RoHS compliant.
What is the lead time for P-FU-5X20-LA-250-EX?
The standard lead time for P-FU-5X20-LA-250-EX is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
10/12/26