Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

P-FU-5X20-EX

Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black
Search Keywords: PFU5X20EX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    P-FU-5X20-EX
  • Alias/AKA:
    3036807
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P-FU-5X20-EX RoHS compliant?
Yes, P-FU-5X20-EX is RoHS compliant.
What is the lead time for P-FU-5X20-EX?
The standard lead time for P-FU-5X20-EX is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.68
50 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!