- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- P-DI
Phoenix Contact
P-DI
Isolating plugs - length: 10.8 mm - width: 3.5 mm - height: 23.1 mm - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Isolating plugs - length: 10.8 mm - width: 3.5 mm - height: 23.1 mm - color: orange
Search Keywords: PDI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:P-DI
-
Alias/AKA:3036783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is P-DI RoHS compliant?
Yes, P-DI is RoHS compliant.
What is the lead time for P-DI?
The standard lead time for P-DI is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Ships today, if you order in
On Order:
600
can ship 11/6/26
Minimum Order Quantity:
10
13 Weeks
can ship
12/11/26