- Home ›
- All Products›
- PCV-6-16/-8-G-10-16
Phoenix Contact
PCV-6-16/-8-G-10-16
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PCV-6-16/-8-G-10-16
-
Alias/AKA:1922543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
End of Life: Final orders must be placed by 07/31/2027