Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

P-CO-1N4007/L-R

Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: g ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray
Search Keywords: PCO1N4007LR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: P-CO-1N4007/L-R
Alias/AKA: 3032460
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is P-CO-1N4007/L-R RoHS compliant?
Yes, P-CO-1N4007/L-R is RoHS compliant.
What is the lead time for P-CO-1N4007/L-R?
The standard lead time for P-CO-1N4007/L-R is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$9.09
10 +
$8.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!