- Home ›
- All Products›
- PC-6/-4-ST-10-16
Phoenix Contact
PC-6/-4-ST-10-16
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | PC-6/-4-ST-10-16 |
| Alias/AKA: | 1913523 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
-
End of Life: Final orders must be placed by 07/31/2027