Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PC-6-16/-8-GF-10-16

PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 8 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).
Search Keywords: PC6168GF1016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PC-6-16/-8-GF-10-16
  • Alias/AKA:
    1913772
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC-6-16/-8-GF-10-16 discontinued?
Yes, PC-6-16/-8-GF-10-16 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PC-6-16/-8-GF-10-16?
The recommended replacement for PC-6-16/-8-GF-10-16 is 1913772 from Phoenix Contact, available from OnlineComponents.com.
Is PC-6-16/-8-GF-10-16 RoHS compliant?
Yes, PC-6-16/-8-GF-10-16 is RoHS compliant.
What is the lead time for PC-6-16/-8-GF-10-16?
The standard lead time for PC-6-16/-8-GF-10-16 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
11 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.48
5
$19.43
10
$18.87
25
$18.32
50
$17.84
100
$17.73
250 +
$17.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!