Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

PC-6-16/-3-GF-10-16

PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL).
Search Keywords: PC6163GF1016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: PC-6-16/-3-GF-10-16
Alias/AKA: 1913727
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC-6-16/-3-GF-10-16 discontinued?
Yes, PC-6-16/-3-GF-10-16 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PC-6-16/-3-GF-10-16?
The recommended replacement for PC-6-16/-3-GF-10-16 is 1913727 from Phoenix Contact, available from OnlineComponents.com.
Is PC-6-16/-3-GF-10-16 RoHS compliant?
Yes, PC-6-16/-3-GF-10-16 is RoHS compliant.
What is the lead time for PC-6-16/-3-GF-10-16?
The standard lead time for PC-6-16/-3-GF-10-16 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
On Order:
100   can ship 1/1/27
Stock lot only:
1
Minimum Order Quantity:
5
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.549
5
$9.590
25
$8.620
50
$8.050
100
$7.740
250
$7.550
500
$7.370
1,000 +
$7.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!