- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PC 4 HV/ 3-STF-7 62
PC 4 HV/ 3-STF-7 62
Phoenix Contact
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 20A
Search Keywords: PC4HV3STF762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PC 4 HV/ 3-STF-7 62
-
Alias/AKA:1882382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:20 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$77.80
3
$36.48
5 +
$30.76
Click for Quote
Log in
to unlock special pricing