- Home ›
- All Products›
- PATG-4/23
PATG-4/23
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 23 x 4 mm
Search Keywords: PATG423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PATG-4/23
-
Alias/AKA:0808011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,200
can ship
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
200
$0.4454
600
$0.3779
2,600
$0.3416
5,000
$0.3325
7,600
$0.3275
10,000
$0.3226
15,000
$0.3178
25,000 +
$0.3130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments