- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PAI-ST 35/1000MM
PAI-ST 35/1000MM
Phoenix Contact
Test adapter - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test adapter - color: red
Search Keywords: PAIST351000MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PAI-ST 35/1000MM
-
Alias/AKA:3029994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Test Adapter
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Housing Color:Red
-
Maximum Current Rating:24 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26