- Home ›
- All Products›
- PAI-4-FIX-YE
Phoenix Contact
PAI-4-FIX-YE
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
Search Keywords: PAI4FIXYE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PAI-4-FIX-YE
-
Alias/AKA:3032745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is PAI-4-FIX-YE RoHS compliant?
Yes, PAI-4-FIX-YE is RoHS compliant.
What is the lead time for PAI-4-FIX-YE?
The standard lead time for PAI-4-FIX-YE is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/22/26