- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- PAI-4
Phoenix Contact
PAI-4
Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | PAI-4 |
| Alias/AKA: | 3030925 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Test Adapter |
| Gender: | PL/PL |
| Body Orientation: | Straight |
| Number of Contacts: | 1/1 |
| Dimension: | 6.78 x 6 x 51.1 mm |