- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PACT RCP-4000A-UIRO-PT-D14
PACT RCP-4000A-UIRO-PT-D14
Phoenix Contact
Set consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 450 mm in length/140 mm in ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Set consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 450 mm in length/140 mm in diameter for AC current measurement on busbars and power lines.
The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
Search Keywords: PACTRCP4000AUIROPTD14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PACT RCP-4000A-UIRO-PT-D14
-
Alias/AKA:2906235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
6/17/26