- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- PACT-FAST-MNT-W13-L65
PACT-FAST-MNT-W13-L65
Phoenix Contact
The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The transformer quick-action mechanism enables the lightning-fast mounting of PACT current transformers on the power rail. The installation can be completed easily by hand without the use of tools. Fixing pins: 65 mm - holding latches: 13 mm
Search Keywords: PACTFASTMNTW13L65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PACT-FAST-MNT-W13-L65
-
Alias/AKA:2276625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
24 Weeks
can ship
10/28/26