- Home ›
- All Products›
- PABA-YE/15
Phoenix Contact
PABA-YE/15
Insert label - Strip - yellow - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter ra ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PABA-YE/15
-
Alias/AKA:, 1013698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Family:1013698
-
Material:Acrylonitrile Butadiene Styrene
-
Operating Temperature:-15 to 65 °C
-
Marker Color:Yellow
-
Insertion:After Termination
-
legend:N/R
-
legend Color:N/R
-
Lettering Field Size:15 mm
-
Marker Type:Printable