- Home ›
- All Products›
- PABA RD/15
PABA RD/15
Phoenix Contact
Insert label - Strip - red - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert label - Strip - red - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20
Search Keywords: PABARD15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:PABA RD/15
-
Alias/AKA:1013944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$9.50
25
$9.22
50 +
$8.94
Click for Quote
Log in
to unlock special pricing