- Home ›
- All Products›
- OPT-60DC/230AC/-1
Phoenix Contact
OPT-60DC/230AC/-1
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 24 - 253 V AC/0.75 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords: OPT60DC230AC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:OPT-60DC/230AC/-1
-
Alias/AKA:2967963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is OPT-60DC/230AC/-1 RoHS compliant?
Yes, OPT-60DC/230AC/-1 is RoHS compliant.
What is the lead time for OPT-60DC/230AC/-1?
The standard lead time for OPT-60DC/230AC/-1 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/17/26