help desk software
Image is representational - see mfr. specs

OPT- 5DC/ 24DC/ 5

Phoenix Contact

Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 3 - 33 V DC/5 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 3 - 33 V DC/5 A
Search Keywords: OPT5DC24DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    OPT- 5DC/ 24DC/ 5
  • Alias/AKA:
    2982113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    33 V
  • Maximum Output Current:
    5 A
  • Input Type:
    DC
  • Mounting:
    Through Hole
  • Dimension:
    28 x 12.7 x 15.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$46.48
10 +
$44.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments