- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- OPT-5DC/-24DC/-2
Phoenix Contact
OPT-5DC/-24DC/-2
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input voltage: 5 V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input voltage: 5 V DC
Search Keywords: OPT5DC24DC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:OPT-5DC/-24DC/-2
-
Alias/AKA:2967989
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:33 V
-
Input Type:DC
-
Mounting:Through Hole
-
Dimension:28 x 5 x 15 mm
Product Guides
+
Frequently Asked Questions
Is OPT-5DC/-24DC/-2 RoHS compliant?
Yes, OPT-5DC/-24DC/-2 is RoHS compliant.
What is the lead time for OPT-5DC/-24DC/-2?
The standard lead time for OPT-5DC/-24DC/-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Manufacturer Stock:
330
can ship
5 Weeks
can ship
10/20/26