- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- OPT-5DC/230AC/-1
Phoenix Contact
OPT-5DC/230AC/-1
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/0.75 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords: OPT5DC230AC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:OPT-5DC/230AC/-1
-
Alias/AKA:2982139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Input Type:DC
-
Mounting:Through Hole
-
Dimension:15 x 5 x 28 mm
Product Guides
+
Frequently Asked Questions
Is OPT-5DC/230AC/-1 RoHS compliant?
Yes, OPT-5DC/230AC/-1 is RoHS compliant.
What is the lead time for OPT-5DC/230AC/-1?
The standard lead time for OPT-5DC/230AC/-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/30/26