- Home ›
- All Products›
- OPT-24DC/-24DC/-2
Phoenix Contact
OPT-24DC/-24DC/-2
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/3 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/3 A
Search Keywords: OPT24DC24DC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:OPT-24DC/-24DC/-2
-
Alias/AKA:2966595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is OPT-24DC/-24DC/-2 RoHS compliant?
Yes, OPT-24DC/-24DC/-2 is RoHS compliant.
What is the lead time for OPT-24DC/-24DC/-2?
The standard lead time for OPT-24DC/-24DC/-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Manufacturer Stock:
607
can ship
5 Weeks
can ship
10/14/26