- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- NS 35/ 7 5 V2A UNPERF 2000
NS 35/ 7 5 V2A UNPERF 2000
Phoenix Contact
Connector Accessories DIN Rail Straight Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories DIN Rail Straight Steel Silver
Search Keywords: NS3575V2AUNPERF2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NS 35/ 7 5 V2A UNPERF 2000
-
Alias/AKA:0801377
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7216610000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Rail
-
Dimension:2000 x 35 x 7.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112 Meters
Can Ship immediately
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$65.74
5
$62.98
10
$61.04
25
$59.73
50
$58.42
100
$58.13
250 +
$57.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments