- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- NS-35/15-PERF-755MM
Phoenix Contact
NS-35/15-PERF-755MM
DIN Rail - 35mmx15mm - Slotted - 29.7"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail - 35mmx15mm - Slotted - 29.7"
Search Keywords: NS3515PERF755MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NS-35/15-PERF-755MM
-
Alias/AKA:1207679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:1207679
-
Dimension:755 x 35 x 15 mm
Product Guides
+
Frequently Asked Questions
Is NS-35/15-PERF-755MM RoHS compliant?
Yes, NS-35/15-PERF-755MM is RoHS compliant.
What is the lead time for NS-35/15-PERF-755MM?
The standard lead time for NS-35/15-PERF-755MM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/20/26