- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- NS 32 PERF 2000MM
NS 32 PERF 2000MM
Phoenix Contact
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - material: Steel - galvanized - passivated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - material: Steel - galvanized - passivated with a thick layer - length: 2000 mm - color: silver
Search Keywords: NS32PERF2000MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NS 32 PERF 2000MM
-
Alias/AKA:1201002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216610000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:G-profile DIN Rail
-
Dimension:2000 x 32 x 15 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$22.96
5
$22.61
20
$20.50
40
$19.72
60
$19.42
100
$19.13
260 +
$18.77
Click for Quote
Log in
to unlock special pricing